+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L040J2

Fuse: fuse; automotive; 40A; 32VDC; 14.1mm; 14.1x12x27.2mm


Manufacturer: ELED

Manufacturer part number:
L040J2
TME Symbol:
L040J2

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive
Current rating
40A
Rated voltage
32V DC
Fuse size
14.1mm
Dimensions
14.1x12x27.2mm
Colour
green
Quantity in set/package
5pcs.
Gross weight3.64 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
L040J2
87 in TME stock
Net price for quantities from 1 pcs - 1.26 USDGross price for quantities from 1 pcs - 1.26 USD
Net price for quantities from 20 pcs - 1.12 USDGross price for quantities from 20 pcs - 1.12 USD
Net price for quantities from 50 pcs - 1.05 USDGross price for quantities from 50 pcs - 1.05 USD
Net price for quantities from 100 pcs - 0.98 USDGross price for quantities from 100 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 5 pcs