+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L100X210AL10/35

Laminate; aluminium; 1mm; L: 210mm; W: 100mm; Coating: copper

Manufacturer: SOLDER PEAK

Manufacturer part number:
L100X210AL10/35
TME Symbol:
L100X210AL10/35

Specification

Manufacturer
SOLDER PEAK
Type of board
laminate
Material
aluminium
Board variant
single sided
Laminate thickness
1mm
Length
210mm
Width
0.1m
Kind of board clad
copper
Copper plating thickness
35µm
Applications of soldering equipment
high power electronic circuits
Prototyping boards features
very good thermal conductivity
Isolating layer thickness
100µm
Gross weight67.9 g
Certificates
See other products in this category: One-layer laminates SOLDER PEAK,
*
L100X210AL10/35
20 in TME stock
Net price for quantities from 1 pcs - 8.29 USDGross price for quantities from 1 pcs - 8.29 USD
Net price for quantities from 5 pcs - 7.40 USDGross price for quantities from 5 pcs - 7.40 USD
Net price for quantities from 20 pcs - 6.88 USDGross price for quantities from 20 pcs - 6.88 USD
Net price for quantities from 100 pcs - 5.95 USDGross price for quantities from 100 pcs - 5.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs