+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L15-6/150

Filament lamp: axial; 6VDC; T1 1/4; Ø4mm; L: 20mm; 150mA; 5lm; 5000h

Manufacturer: BRIGHTMASTER

Manufacturer part number:
L15-6/150
TME Symbol:
L15-6/150

Specification

Manufacturer
BRIGHTMASTER
Type of lamp
axial
Operating voltage
6V DC
Kind of bulb
T1 1/4
Diameter
4mm
Length
20mm
Current rating
0.15A
Luminous flux
5lm
Nominal life
5000h
Leads
for soldering
Gross weight0.35 g
Certificates
See other products in this category: Miniature light sources BRIGHTMASTER,
*
L15-6/150
1546 in TME stock
Net price for quantities from 2 pcs - 0.57 USDGross price for quantities from 2 pcs - 0.57 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 50 pcs - 0.37 USDGross price for quantities from 50 pcs - 0.37 USD
Net price for quantities from 300 pcs - 0.34 USDGross price for quantities from 300 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs