+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L17DEFRA09SC309

Connector: D-Sub; PIN: 9; socket; female; straight; IDC; 3A; black


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
L17DEFRA09SC309
TME Symbol:
L17DEFRA09SC309

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
IDC
Current rating
3A
Contact plating
gold-plated
Colour
black
Connector variant
feed-through
Enclosure material
PBT
Gross weight6.48 g
Certificates
See other products in this category: Complete D-Sub plugs AMPHENOL COMMUNICATIONS SOLUTIONS,
*
L17DEFRA09SC309
339 in TME stock
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 2.78 USD
Net price for quantities from 10 pcs - 2.31 USDGross price for quantities from 10 pcs - 2.31 USD
Net price for quantities from 96 pcs - 1.90 USDGross price for quantities from 96 pcs - 1.90 USD
Net price for quantities from 192 pcs - 1.74 USDGross price for quantities from 192 pcs - 1.74 USD
Net price for quantities from 288 pcs - 1.72 USDGross price for quantities from 288 pcs - 1.72 USD
Net price for quantities from 384 pcs - 1.65 USDGross price for quantities from 384 pcs - 1.65 USD
Net price for quantities from 480 pcs - 1.64 USDGross price for quantities from 480 pcs - 1.64 USD
Net price for quantities from 576 pcs - 1.60 USDGross price for quantities from 576 pcs - 1.60 USD
Net price for quantities from 960 pcs - 1.55 USDGross price for quantities from 960 pcs - 1.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 96 pcs