+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L313

Bridge rectifier: half-controlled; Urmax: 400V; Ufmax: 2.2V


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
L313
TME Symbol:
L313-CRY

Specification

Manufacturer
SENSATA / CRYDOM
Type of bridge rectifier
half-controlled
Max. off-state voltage
0.4kV
Max. forward voltage
2.2V
Load current
15A
Max. forward impulse current
225A
Gate current
60mA
Electrical mounting
Press-in PCB
Version
module
Gross weight14.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single phase controlled bridge rectif. SENSATA / CRYDOM,
*
L313
0 in TME stock
Net price for quantities from 1 pcs - 137.41 USDGross price for quantities from 1 pcs - 137.41 USD
Net price for quantities from 3 pcs - 121.11 USDGross price for quantities from 3 pcs - 121.11 USD
Net price for quantities from 5 pcs - 101.78 USDGross price for quantities from 5 pcs - 101.78 USD
Net price for quantities from 10 pcs - 94.56 USDGross price for quantities from 10 pcs - 94.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.