+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9345

Filament lamp: miniature; 12VDC; T1 1/4; Ø4.2mm; L: 11.7mm; 80mA

Manufacturer: GOOBAY

Manufacturer part number:
9345
TME Symbol:
L3206

Specification

Manufacturer
GOOBAY
Type of lamp
miniature
Operating voltage
12V DC
Kind of bulb
T1 1/4
Diameter
4.2mm
Length
11.7mm
Current rating
80mA
Leads
for soldering
Gross weight0.19 g
Certificates
See other products in this category: Miniature light sources GOOBAY,
*
9345
2495 in TME stock
Net price for quantities from 5 pcs - 0.46 USDGross price for quantities from 5 pcs - 0.46 USD
Net price for quantities from 30 pcs - 0.37 USDGross price for quantities from 30 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs