+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L4004L3TP

Triac; 400V; 4A; Igt: 3mA; TO220ABIns; tube; Ifsm: 33A


Manufacturer: LITTELFUSE

Manufacturer part number:
L4004L3TP
TME Symbol:
L4004L3TP-LF

Specification

Manufacturer
LITTELFUSE
Typ of triac
standard
Max. off-state voltage
0.4kV
Max. load current
4A
Gate current
3mA
Case
TO220ABIns
Mounting
THT
Kind of package
tube
Max. forward impulse current
33A
Features of semiconductor devices
sensitive gate
Gross weight2.222 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
L4004L3TP
940 in TME stock
Net price for quantities from 1 pcs - 2.64 USDGross price for quantities from 1 pcs - 2.64 USD
Net price for quantities from 5 pcs - 2.09 USDGross price for quantities from 5 pcs - 2.09 USD
Net price for quantities from 10 pcs - 1.83 USDGross price for quantities from 10 pcs - 1.83 USD
Net price for quantities from 50 pcs - 1.34 USDGross price for quantities from 50 pcs - 1.34 USD
Net price for quantities from 100 pcs - 1.30 USDGross price for quantities from 100 pcs - 1.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs