+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L4004V3TP

Triac; 400V; 4A; IPAK; Igt: 3mA; Ifsm: 33A; sensitive gate

Manufacturer: LITTELFUSE

Manufacturer part number:
L4004V3TP
TME Symbol:
L4004V3TP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
triac
Max. off-state voltage
0.4kV
Max. load current
4A
Case
IPAK
Gate current
3mA
Max. forward impulse current
33A
Features of semiconductor devices
sensitive gate
Mounting
THT
Kind of package
tube
Gross weight0.412 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
L4004V3TP
4 in TME stock
Net price for quantities from 1 pcs - 1.23 USDGross price for quantities from 1 pcs - 1.23 USD
Net price for quantities from 5 pcs - 1.09 USDGross price for quantities from 5 pcs - 1.09 USD
Net price for quantities from 25 pcs - 0.97 USDGross price for quantities from 25 pcs - 0.97 USD
Net price for quantities from 75 pcs - 0.87 USDGross price for quantities from 75 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 75 pcs