+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L4X8E3

Triac; 400V; 800mA; Igt: 3mA; TO92; bulk; Ifsm: 8.3A


Manufacturer: LITTELFUSE

Manufacturer part number:
L4X8E3
TME Symbol:
L4X8E3-LF

Specification

Manufacturer
LITTELFUSE
Typ of triac
standard
Max. off-state voltage
0.4kV
Max. load current
0.8A
Gate current
3mA
Case
TO92
Mounting
THT
Kind of package
bulk
Max. forward impulse current
8.3A
Features of semiconductor devices
sensitive gate
Gross weight1 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
L4X8E3
0 in TME stock
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
Net price for quantities from 500 pcs - 0.66 USDGross price for quantities from 500 pcs - 0.66 USD
Net price for quantities from 1000 pcs - 0.61 USDGross price for quantities from 1000 pcs - 0.61 USD
Net price for quantities from 2000 pcs - 0.58 USDGross price for quantities from 2000 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.