+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CATL54-01

Cable; Jack 3.5mm socket,USB C plug; 0.05m

Manufacturer: BASEUS

Manufacturer part number:
CATL54-01
TME Symbol:
L54

Specification

Manufacturer
BASEUS
Type of connection cable
Jack - USB
Cable length
50mm
Connector colour
black
Cable/adapter structure
  • Jack 3.5mm socket
  • USB C plug
Gross weight17.4 g
Certificates
EAN code6953156297845
See other products in this category: USB cables and adapters BASEUS,
*
CATL54-01
34 in TME stock
Net price for quantities from 1 pcs - 4.68 USDGross price for quantities from 1 pcs - 4.68 USD
Net price for quantities from 5 pcs - 4.16 USDGross price for quantities from 5 pcs - 4.16 USD
Net price for quantities from 10 pcs - 3.90 USDGross price for quantities from 10 pcs - 3.90 USD
Net price for quantities from 20 pcs - 3.64 USDGross price for quantities from 20 pcs - 3.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.