+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Max. off-state voltage | 0.6kV | |
Max. load current | 4A | |
Gate current | 5mA | |
Case | IPAK | |
Mounting | THT | |
Kind of package | tube | |
Max. forward impulse current | 33A | |
Features of semiconductor devices | sensitive gate | |
Typ of triac | standard |