+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AKS1106

IC: voltage regulator; linear,fixed; 12V; 1.2A; TO220-3; THT; tube


Manufacturer: AKYGA SEMI

Manufacturer part number:
AKS1106
TME Symbol:
L7812CV-AKS

Specification

Manufacturer
AKYGA SEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Output voltage
12V
Output current
1.2A
Case
TO220-3
Mounting
THT
Kind of package
tube
Operating temperature
-40...105°C
Number of channels
1
Input voltage
30V
Gross weight1.915 g
Certificates
See other products in this category: Fixed voltage regulators AKYGA SEMI,
*
AKS1106
1247 in TME stock
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Net price for quantities from 4000 pcs - 0.11 USDGross price for quantities from 4000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs