+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LA-601ML

Display: LED; 7-segment; 14.732mm; No.char: 1; green; 20mcd; cathode


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
LA-601ML
TME Symbol:
LA601ML-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of display
LED
Kind of display
7-segment
Digit height
14.732mm
Number of characters
1
Colour
green
Luminosity
20mcd
Common electrode
cathode
Mounting
THT
Wavelength
570nm
Operating current
10mA
Operating voltage
2.1V
Power
60mW
LED current
20mA
Gross weight2.2 g
See other products in this category: 7-segment LED displays ROHM SEMICONDUCTOR,
*
LA-601ML
293 in an external stock
Net price for quantities from 44 pcs - 1.73 USDGross price for quantities from 44 pcs - 1.73 USD
Net price for quantities from 50 pcs - 1.61 USDGross price for quantities from 50 pcs - 1.61 USD
Net price for quantities from 100 pcs - 1.53 USDGross price for quantities from 100 pcs - 1.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 44.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.