+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAM75X100/1.5

Laminate; FR4,fiberglass,epoxy resin; 1.5mm; L: 100mm; W: 75mm

Manufacturer: SOLDER PEAK

Manufacturer part number:
LAM75X100/1.5
TME Symbol:
LAM75X100/1.5

Specification

Manufacturer
SOLDER PEAK
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Laminate thickness
1.5mm
Length
0.1m
Width
75mm
Kind of board clad
without copper
Gross weight21.05 g
Certificates
See other products in this category: One-layer laminates SOLDER PEAK,
*
LAM75X100/1.5
44 in TME stock
Net price for quantities from 3 pcs - 1.18 USDGross price for quantities from 3 pcs - 1.18 USD
Net price for quantities from 10 pcs - 1.06 USDGross price for quantities from 10 pcs - 1.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 20 pcs