+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAMP 1580

Filament lamp: miniature; SUB-MIDGET; 1.5VDC; Ø4.8mm; L: 16mm; 90mA


Manufacturer: BRIGHTMASTER

Manufacturer part number:
LAMP 1580
TME Symbol:
LAMP-1580

Specification

Manufacturer
BRIGHTMASTER
Type of lamp
miniature
Kind of handle
SUB-MIDGET
Operating voltage
1.5V DC
Diameter
4.8mm
Length
16mm
Current rating
90mA
Gross weight0.358 g
Certificates
See other products in this category: Miniature light sources BRIGHTMASTER,
*
LAMP 1580
667 in TME stock
Net price for quantities from 1 pcs - 0.45 USDGross price for quantities from 1 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts