+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAMP ML1866

Filament lamp: bayonet; BA9S; 6.3VDC; T3 1/4; Ø10.3mm; L: 30mm


Manufacturer: BRIGHTMASTER

Manufacturer part number:
LAMP ML1866
TME Symbol:
LAMP-ML1866

Specification

Manufacturer
BRIGHTMASTER
Type of lamp
bayonet
Kind of handle
BA9S
Operating voltage
6.3V DC
Kind of bulb
T3 1/4
Diameter
10.3mm
Length
30mm
Current rating
0.25A
Luminous flux
8.1lm
Nominal life
5000h
Gross weight1.72 g
Certificates
See other products in this category: Miniature light sources BRIGHTMASTER,
*
LAMP ML1866
2134 in TME stock
Net price for quantities from 2 pcs - 0.68 USDGross price for quantities from 2 pcs - 0.68 USD
Net price for quantities from 30 pcs - 0.55 USDGross price for quantities from 30 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.