+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAMP ML387

Filament lamp: miniature; SUB-MIDGET; 28VDC; Ø6mm; L: 15mm; 40mA


Manufacturer: BRIGHTMASTER

Manufacturer part number:
LAMP ML387
TME Symbol:
LAMP-ML387

Specification

Manufacturer
BRIGHTMASTER
Type of lamp
miniature
Kind of handle
SUB-MIDGET
Operating voltage
28V DC
Diameter
6mm
Length
15mm
Current rating
40mA
Gross weight0.718 g
Certificates
See other products in this category: Miniature light sources BRIGHTMASTER,
*
LAMP ML387
5200 in TME stock
Net price for quantities from 5 pcs - 0.61 USDGross price for quantities from 5 pcs - 0.61 USD
Net price for quantities from 30 pcs - 0.46 USDGross price for quantities from 30 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs