+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9415

Filament lamp: miniature; E5,5; 0.6W; 12VDC; cylindrical; Ø4.7mm


Manufacturer: GOOBAY

Manufacturer part number:
9415
TME Symbol:
LAMP-ML7326

Specification

Manufacturer
GOOBAY
Type of lamp
miniature
Kind of handle
E5,5
Power
0.6W
Operating voltage
12V DC
Kind of bulb
cylindrical
Diameter
4.7mm
Length
15mm
Current rating
50mA
Gross weight0.508 g
Certificates
See other products in this category: Miniature light sources GOOBAY,
*
9415
313 in TME stock
Net price for quantities from 2 pcs - 1.57 USDGross price for quantities from 2 pcs - 1.57 USD
Net price for quantities from 30 pcs - 0.95 USDGross price for quantities from 30 pcs - 0.95 USD
Net price for quantities from 100 pcs - 0.84 USDGross price for quantities from 100 pcs - 0.84 USD
Net price for quantities from 500 pcs - 0.73 USDGross price for quantities from 500 pcs - 0.73 USD
Net price for quantities from 1000 pcs - 0.62 USDGross price for quantities from 1000 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcs