+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAMP ML7382

Filament lamp: miniature; 14VDC; Ø6mm; L: 15mm; 80mA


Manufacturer: BRIGHTMASTER

Manufacturer part number:
LAMP ML7382
TME Symbol:
LAMP-ML7382

Specification

Manufacturer
BRIGHTMASTER
Type of lamp
miniature
Operating voltage
14V DC
Diameter
6mm
Length
15mm
Current rating
80mA
Leads
for soldering
Gross weight0.382 g
Certificates
See other products in this category: Miniature light sources BRIGHTMASTER,
*
LAMP ML7382
2080 in TME stock
Net price for quantities from 5 pcs - 0.60 USDGross price for quantities from 5 pcs - 0.60 USD
Net price for quantities from 30 pcs - 0.45 USDGross price for quantities from 30 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 10 pcs