+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAMP-STAND

Mobile stand; H: 695mm; Base dia: 385mm; Application: for lamps


Manufacturer: NEWBRAND

Manufacturer part number:
LAMP-STAND
TME Symbol:
LAMP-STAND

Specification

Manufacturer
NEWBRAND
Type of tool accessories
mobile stand
Colour
white-grey
Height
695mm
Base diameter
385mm
Tools application
for lamps
Related items
LAMP-5D-LEDN1, LAMP-5D-LEDN1B, LAMP-5D-LEDN2, LAMP-5D-LEDN2B, LAMP-5D-LEDN3U, LAMP-5D-N1
Gross weight12 kg

WATCH VIDEO

See other products in this category: Desktop Magnifiers with Backlight NEWBRAND,
*
LAMP-STAND
37 in TME stock
Net price for quantities from 1 pcs - 46.87 USDGross price for quantities from 1 pcs - 46.87 USD
Net price for quantities from 3 pcs - 42.08 USDGross price for quantities from 3 pcs - 42.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.