+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1030201

Wire; UNITRONIC® LiYY BK; LiYY; 3x0.14mm2; unshielded; 350V; Cu

NEW

Manufacturer: LAPP

Manufacturer part number:
1030201
TME Symbol:
LAPP-1030201

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
UNITRONIC® LiYY BK
Kind of cable
LiYY
Cable structure
3x0.14mm2
Shield structure
unshielded
Rated voltage
0.35kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
3
Core section
0.14mm2
Core marking
colours without colour repetition
Insulation colour
black
Cable external diameter
3.4mm
Kind of material
no flame propagation
Operating temperature
-5...70°C
Resistance to
to weather conditions, UV rays
Flexibility class
5
Earth core
none
Conform to the norm
EN 50525-1 IEC 60332-1-2
Gross weight16.621 g
Certificates
EAN code4064727109015
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
1030201
50 in TME stock
Net price for quantities from 1 m - 0.41 USDGross price for quantities from 1 m - 0.41 USD
Net price for quantities from 10 m - 0.38 USDGross price for quantities from 10 m - 0.38 USD
Net price for quantities from 25 m - 0.34 USDGross price for quantities from 25 m - 0.34 USD
Net price for quantities from 50 m - 0.30 USDGross price for quantities from 50 m - 0.30 USD
Net price for quantities from 100 m - 0.26 USDGross price for quantities from 100 m - 0.26 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 m