+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1030224

Wire; UNITRONIC® LiYY BK; LiYY; 10x0.25mm2; unshielded; 500V; Cu

NEW

Manufacturer: LAPP

Manufacturer part number:
1030224
TME Symbol:
LAPP-1030224

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
UNITRONIC® LiYY BK
Kind of cable
LiYY
Cable structure
10x0.25mm2
Shield structure
unshielded
Rated voltage
0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
10
Core section
0.25mm2
Core marking
colours without colour repetition
Insulation colour
black
Cable external diameter
6.8mm
Kind of material
no flame propagation
Operating temperature
-5...70°C
Resistance to
to weather conditions, UV rays
Flexibility class
5
Earth core
none
Conform to the norm
EN 50525-1 IEC 60332-1-2
Gross weight68.488 g
Certificates
EAN code4064727109244
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
1030224
74 in TME stock
Net price for quantities from 1 m - 1.74 USDGross price for quantities from 1 m - 1.74 USD
Net price for quantities from 10 m - 1.58 USDGross price for quantities from 10 m - 1.58 USD
Net price for quantities from 25 m - 1.42 USDGross price for quantities from 25 m - 1.42 USD
Net price for quantities from 50 m - 1.27 USDGross price for quantities from 50 m - 1.27 USD
Net price for quantities from 100 m - 1.11 USDGross price for quantities from 100 m - 1.11 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.