+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1030473

Wire; LiYCY; UNITRONIC® LIYCY BK; 2x0.25mm2; PVC; black; 500V

NEW

Manufacturer: LAPP

Manufacturer part number:
1030473
TME Symbol:
LAPP-1030473

Specification

Manufacturer
LAPP
Type of wire
control cable
Kind of cable
LiYCY
Manufacturer series
UNITRONIC® LIYCY BK
Cable structure
2x0.25mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
2
Core section
0.25mm2
Core marking
colours without colour repetition
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.5kV
Kind of material
no flame propagation
Operating temperature
-5...70°C
Resistance to
ozone, to weather conditions, UV rays
Cable external diameter
4.5mm
Earth core
none
Conform to the norm
EN 50525-1 IEC 60332-1-2
Cable application
  • indoor
  • outdoor
Gross weight31.034 g
Certificates
EAN code4064727110271
See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
1030473
90 in TME stock
Net price for quantities from 1 m - 1.30 USDGross price for quantities from 1 m - 1.30 USD
Net price for quantities from 10 m - 1.19 USDGross price for quantities from 10 m - 1.19 USD
Net price for quantities from 25 m - 1.06 USDGross price for quantities from 25 m - 1.06 USD
Net price for quantities from 50 m - 0.95 USDGross price for quantities from 50 m - 0.95 USD
Net price for quantities from 100 m - 0.83 USDGross price for quantities from 100 m - 0.83 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.