+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1032063

Wire; UNITRONIC® ROBUST C; 3x0.25mm2; black; 500V; halogen free

NEW

Manufacturer: LAPP

Manufacturer part number:
1032063
TME Symbol:
LAPP-1032063

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
UNITRONIC® ROBUST C
Cable structure
3x0.25mm2
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
0.25mm2
Core marking
colours without colour repetition
Shield structure
shielded, tinned copper braid
Wire insulation material
elastomer thermoplastic TPE
Insulation colour
black
Rated voltage
0.5kV
Kind of material
halogen free
Operating temperature
-40...90°C
Resistance to
chemical, oils, ozone, UV rays
Cable external diameter
4.7mm
Earth core
none
Gross weight30.014 g
Certificates
EAN code4044776769385
See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
1032063
33 in TME stock
Net price for quantities from 1 m - 2.51 USDGross price for quantities from 1 m - 2.51 USD
Net price for quantities from 10 m - 2.28 USDGross price for quantities from 10 m - 2.28 USD
Net price for quantities from 25 m - 2.05 USDGross price for quantities from 25 m - 2.05 USD
Net price for quantities from 50 m - 1.83 USDGross price for quantities from 50 m - 1.83 USD
Net price for quantities from 100 m - 1.60 USDGross price for quantities from 100 m - 1.60 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 m