+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1308105

Wire; ÖLFLEX® 408 P; 5G0.75mm2; unshielded; 300V,500V; Cu; grey

NEW

Manufacturer: LAPP

Manufacturer part number:
1308105
TME Symbol:
LAPP-1308105

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® 408 P
Cable structure
5G0.75mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PUR
Kind of core
Cu
Core structure
stranded
Number of cores
5
Core section
0.75mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
6.7mm
Operating temperature
-15...70°C
Resistance to
abrasion, abrasions, chemical, mechanical stesses, moisture, oils, ozone, UV rays
Earth core
yellow-green
Gross weight72.723 g
Certificates
EAN code4044777053957
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
1308105
100 in TME stock
Net price for quantities from 1 m - 2.66 USDGross price for quantities from 1 m - 2.66 USD
Net price for quantities from 10 m - 2.42 USDGross price for quantities from 10 m - 2.42 USD
Net price for quantities from 25 m - 2.18 USDGross price for quantities from 25 m - 2.18 USD
Net price for quantities from 50 m - 1.94 USDGross price for quantities from 50 m - 1.94 USD
Net price for quantities from 100 m - 1.70 USDGross price for quantities from 100 m - 1.70 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 m