+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29500021

Cleaning cloth: micro abrasives material; fiber optics; 1000um


Manufacturer: LAPP

Manufacturer part number:
29500021
TME Symbol:
LAPP-29500021

Specification

Manufacturer
LAPP
Type of cleaning cloth
micro abrasives material
Tools application
fiber optics
Form
sheet
Colour
grey-blue
Grain size
1000µm
Gross weight9.6 g
EAN code4044776704676

WATCH VIDEO

See other products in this category: Abrasive Sheets and Discs LAPP,
*
29500021
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.48 USDGross price for quantities from 1 pcs - 3.48 USD
Net price for quantities from 3 pcs - 3.26 USDGross price for quantities from 3 pcs - 3.26 USD
Packaging method by the manufacturer:
Bag = 10 pcs