+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4125014S

Wire; LiY; stranded; Cu; 0.14mm2; PVC; dark blue; 50V; 500m; Class: 5

NEW

Manufacturer: LAPP

Manufacturer part number:
4125014S
TME Symbol:
LAPP-4125014S

Specification

Manufacturer
LAPP
Type of wire
assembly
Kind of cable
LiY
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.14mm2
Wire insulation material
PVC
Insulation colour
dark blue
Rated voltage
50V
Package contents
500m
Flexibility class
5
Cable external diameter
1.1mm
CPR standard
no classification
Cable structure
1x0.14mm2
Conform to the norm
IEC 60332-1-2
Kind of material
flame retardant, no flame propagation
Operating temperature
-30...70°C
Gross weight2.719 g
Certificates
See other products in this category: Single Core Cable - Strand LAPP,
*
4125014S
500 in TME stock
Net price for quantities from 500 m - 0.13 USDGross price for quantities from 500 m - 0.13 USD
Net price for quantities from 1000 m - 0.11 USDGross price for quantities from 1000 m - 0.11 USD
Net price for quantities from 2000 m - 0.10 USDGross price for quantities from 2000 m - 0.10 USD
Amount (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.