+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4150401K

Wire; ÖLFLEX® WIRE MS 2.2; stranded; Cu; 1.5mm2; PVC; black; 1500m

NEW

Manufacturer: LAPP

Manufacturer part number:
4150401K
TME Symbol:
LAPP-4150401K

Specification

Manufacturer
LAPP
Type of wire
assembly
Manufacturer series
ÖLFLEX® WIRE MS 2.2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core section
1.5mm2
Wire insulation material
PVC
Insulation colour
black
Rated voltage
450V/750V
Package contents
1.5km
Flexibility class
5
Cable external diameter
3.1mm
Kind of package
cardboard packaging
CPR standard
Eca
Cable structure
1x1.5mm2
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
CSA CSA C22.2 CSA FT1 IEC 60332-1-2 UL 758 UL 1063 UL 10269 VW-1
Kind of material
no flame propagation
Operating temperature
-40...90°C
Gross weight20 g
Certificates
EAN code4044773757453
See other products in this category: Single Core Cable - Strand LAPP,
See other products from this series.:
*
4150401K
0 in TME stock
Net price for quantities from 1500 m - 0.57 USDGross price for quantities from 1500 m - 0.57 USD
Amount (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.