+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7038865

Wire; UNITRONIC® SENSOR FD; LiF9Y11Y; 4x0.34mm2; unshielded; 300V

NEW

Manufacturer: LAPP

Manufacturer part number:
7038865
TME Symbol:
LAPP-7038865

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
UNITRONIC® SENSOR FD
Kind of cable
LiF9Y11Y
Cable structure
4x0.34mm2
Shield structure
unshielded
Rated voltage
0.3kV
Wire insulation material
PUR
Kind of core
Cu
Core structure
stranded
Number of cores
4
Core section
0.34mm2
Core marking
colours without colour repetition
Insulation colour
black
Cable external diameter
4.7mm
Kind of material
halogen free, no flame propagation
Operating temperature
-25...80°C
Resistance to
bending, oils, torsion, UV rays
Earth core
none
CPR standard
no classification
Gross weight37.571 g
Certificates
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
7038865
22 in TME stock
Net price for quantities from 1 m - 2.14 USDGross price for quantities from 1 m - 2.14 USD
Net price for quantities from 10 m - 1.94 USDGross price for quantities from 10 m - 1.94 USD
Net price for quantities from 25 m - 1.75 USDGross price for quantities from 25 m - 1.75 USD
Net price for quantities from 50 m - 1.56 USDGross price for quantities from 50 m - 1.56 USD
Net price for quantities from 100 m - 1.36 USDGross price for quantities from 100 m - 1.36 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.