+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LASOAU11

Switch: push-button; Pos: 2; SPST NC + NO; 6A/24VDC; 5A/250VAC


Manufacturer: E-SWITCH

Manufacturer part number:
LASOAU11
TME Symbol:
LASOAU11

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST NC + NO
DC contacts rating @R
6A / 24V DC
AC contacts rating @R
5A / 250V AC
Leads
for soldering
Manufacturer series
LA
Mechanical durability
100000 cycles
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Mounting
on panel
Operating Force
2.94N
Min. insulation resistance
1GΩ
Electrical life
50000 cycles
Contact plating
silver plated
Contact material
copper
Mounting hole dimensions
Ø22mm
IP rating
IP65
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
LASOAU11
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Product for special order