+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23.0050-21

Laboratory connector: 2mm banana; socket; 10A; 23.3mm; black


Manufacturer: STÄUBLI

Manufacturer part number:
23.0050-21
TME Symbol:
LB2-IF-21

Specification

Manufacturer
STÄUBLI
Type of lab connector
2mm banana
Connector
socket
Current rating
10A
Overall length
23.3mm
Colour
black
Mounting
on panel, soldered
Contact plating
gold-plated
Connector variant
insulated
Operating voltage
30V AC, 60V DC
Test accessories features
with spring-loaded MULTILAM
Dimensions
Gross weight0.645 g
See other products in this category: 2mm Banana Sockets STÄUBLI,
*
23.0050-21
1690 in TME stock
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 10 pcs - 1.92 USDGross price for quantities from 10 pcs - 1.92 USD
Net price for quantities from 25 pcs - 1.80 USDGross price for quantities from 25 pcs - 1.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcsBag = 500 pcs