+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LB2012T100KR

Inductor: wire; SMD; 0805; 10uH; 120mA; R: 500mΩ; ±10%; LB; 2x1.25mm


Manufacturer: TAIYO YUDEN

Manufacturer part number:
LB2012T100KR
TME Symbol:
LB2012T100KR

Specification

Manufacturer
TAIYO YUDEN
Type of inductor
wire
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
10µH
Operating current
0.12A
Resistance
0.5Ω
Tolerance
±10%
Manufacturer series
LB
Resonant frequency
32MHz
Body dimensions
2x1.25mm
Test frequency
2.52MHz
Core material
ferrite
Max resistance
650mΩ
Operating temperature
-40...105°C
Gross weight0.017 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TAIYO YUDEN,
See other products from this series.:
*
LB2012T100KR
12604 in TME stock
Net price for quantities from 1 pcs - 0.21 USDGross price for quantities from 1 pcs - 0.21 USD
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 50 pcs - 0.06 USDGross price for quantities from 50 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 250 pcs - 0.04 USDGross price for quantities from 250 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.04 USD
Net price for quantities from 6000 pcs - 0.04 USDGross price for quantities from 6000 pcs - 0.04 USD
Net price for quantities from 9000 pcs - 0.04 USDGross price for quantities from 9000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs