+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC1D18P7

Contactor: 3-pole; NO x3; Auxiliary contacts: NO + NC; 230VAC; 18A


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LC1D18P7
TME Symbol:
LC1D18P7

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NO + NC
Control voltage
230V AC
Max. operating current
18A
Mounting
for DIN rail mounting, on panel
Manufacturer series
TeSys D
Leads
screw terminals
Width
45mm
Height
96mm
Insulation voltage
690V
Switching capacity
7.5kW
Operating temperature
-25...55°C
Dimensions
Gross weight355.8 g
EAN code3389110349535
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
LC1D18P7
83 in TME stock
Net price for quantities from 1 pcs - 46.55 USDGross price for quantities from 1 pcs - 46.55 USD
Net price for quantities from 5 pcs - 43.44 USDGross price for quantities from 5 pcs - 43.44 USD
Net price for quantities from 10 pcs - 40.34 USDGross price for quantities from 10 pcs - 40.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs