+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCF060502B650TG

Inductor: common mode; SMD; 0202; 130mA; R: 10Ω; Z: 65Ω; -40÷85°C


Manufacturer: LITTELFUSE

Manufacturer part number:
LCF060502B650TG
TME Symbol:
LCF060502B650TG

Specification

Manufacturer
LITTELFUSE
Type of inductor
common mode
Mounting
SMD
Case - inch
0202
Case - mm
0605
Operating current
0.13A
Resistance
10Ω
Impedance
65Ω
Operating temperature
-40...85°C
Gross weight0.03 g
Certificates
See other products in this category: Inductors LITTELFUSE,
*
LCF060502B650TG
0 in TME stock
Net price for quantities from 10000 pcs - 0.36 USDGross price for quantities from 10000 pcs - 0.36 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.