+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCF201204A101TG

Inductor: common mode; SMD; 0805; 100mA; R: 4Ω; Z: 100Ω; -40÷85°C


Manufacturer: LITTELFUSE

Manufacturer part number:
LCF201204A101TG
TME Symbol:
LCF201204A101TG

Specification

Manufacturer
LITTELFUSE
Type of inductor
common mode
Mounting
SMD
Case - inch
0805
Case - mm
2012
Operating current
0.1A
Resistance
Impedance
100Ω
Operating temperature
-40...85°C
Gross weight0.04 g
Certificates
See other products in this category: Inductors LITTELFUSE,
*
LCF201204A101TG
0 in TME stock
Net price for quantities from 4000 pcs - 0.59 USDGross price for quantities from 4000 pcs - 0.59 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.