+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCFE060502A650TG

Inductor: common mode; SMD; 0202; 50mA; R: 8Ω; 5VDC; Z: 65Ω; -40÷85°C


Manufacturer: LITTELFUSE

Manufacturer part number:
LCFE060502A650TG
TME Symbol:
LCFE060502A650TG

Specification

Manufacturer
LITTELFUSE
Type of inductor
common mode
Mounting
SMD
Case - inch
0202
Case - mm
0605
Operating current
50mA
Resistance
Operating voltage
5V DC
Impedance
65Ω
Operating temperature
-40...85°C
Gross weight0.04 g
Certificates
See other products in this category: Inductors LITTELFUSE,
*
LCFE060502A650TG
0 in TME stock
Net price for quantities from 10000 pcs - 1.47 USDGross price for quantities from 10000 pcs - 1.47 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.