+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCR2100

LCR meter; LCD 3,5"; R range: 0.0001÷99.9999MΩ; 0.05%; 100÷240VAC

Manufacturer: OWON

Manufacturer part number:
LCR2100
TME Symbol:
LCR2100

Specification

Manufacturer
OWON
Type of meter
LCR meter
Kind of display used
LCD 3,5"
Resistance measuring range
0.0001...99.9999MΩ
Capacitance measuring range
0.0001pF...9999.99mF
Accuracy
0.05%
Measurement frequency
10Hz...100kHz
Measurement
capacitance, conductance, impedance, inductance, phase angle θ, quality factor Q, reactance, resistance
Inductance measuring range
100pH...9999.99H
Output impedance
30Ω, 50Ω, 100Ω
Dimensions
264x107x349.5mm
Interface
  • HANDLER
  • RS232
  • USB device
  • USB Host
Supply voltage
  • 100...240V AC
Standard equipment
  • mains cable
  • measuring probe T10
  • short circuit board
  • test leads
  • USB cable
Gross weight4.6682 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LCR Meter OWON,
*
LCR2100
1 in TME stock
Net price for quantities from 1 pcs - 857.98 USDGross price for quantities from 1 pcs - 857.98 USD
Net price for quantities from 3 pcs - 807.93 USDGross price for quantities from 3 pcs - 807.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.