+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCX-Z2

Kelvin cable; Structure: Kelvin vice x2; 100kHz; 0/40VDC


Manufacturer: ROHDE & SCHWARZ

Manufacturer part number:
LCX-Z2
TME Symbol:
LCX-Z2

Specification

Manufacturer
ROHDE & SCHWARZ
Type of test accessories
Kelvin cable
Alias
3638.6446.02
Test lead configuration
Kelvin vice x2
Frequency
0.1MHz
Rated voltage
0/40V DC
Related items
LCX100, LCX200
Gross weight387.6 g
See other products in this category: LCR Meter ROHDE & SCHWARZ,
*
LCX-Z2
0 in TME stock
Net price for quantities from 1 pcs - 918.67 USDGross price for quantities from 1 pcs - 918.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.