+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B2-03

Wire: for fan supplying; Plug: angled 45°; 0.3m


Manufacturer: LIAN DUNG

Manufacturer part number:
B2-03
TME Symbol:
LD-B2-03

Specification

Manufacturer
LIAN DUNG
Type of wire
for fan supplying
Plug variant
angled 45°
Cable length
0.3m
Application
suitable for supplying fans with 2,8x0,3mm push-on terminals
Gross weight11.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power Cables LIAN DUNG,
*
B2-03
16 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.96 USDGross price for quantities from 10 pcs - 0.96 USD
Net price for quantities from 50 pcs - 0.85 USDGross price for quantities from 50 pcs - 0.85 USD
Net price for quantities from 100 pcs - 0.71 USDGross price for quantities from 100 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.