+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-BZPN-1705

Sound transducer: piezo signaller; without built-in generator


Manufacturer: LOUDITY

Manufacturer part number:
LD-BZPN-1705
TME Symbol:
LD-BZPN-1705

Specification

Manufacturer
LOUDITY
Type of sound transducer
piezo signaller
Sound transducer features
without built-in generator
Mounting
THT
Resonant frequency
4kHz
Operating current
1mA
Diameter
17mm
Height
7.9mm
Operating voltage
1...30V AC
Sound level
78dB (d=0.1 m)
Capacitance
15nF
Terminal pitch
10mm
Capacitance measurement frequency
120Hz
Resonant frequency tolerance
±0.5kHz
Operating temperature
-20...70°C
Gross weight1.14 g
Certificates

WATCH VIDEO

See other products in this category: Piezo Transducers without Generator LOUDITY,
*
LD-BZPN-1705
8828 in TME stock
Net price for quantities from 3 pcs - 0.56 USDGross price for quantities from 3 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.40 USDGross price for quantities from 50 pcs - 0.40 USD
Net price for quantities from 250 pcs - 0.34 USDGross price for quantities from 250 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsBag = 700 pcsCardboard = 3 500 pcs