+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-DC24A60-12

LED lamp; E27; neutral white; 230VAC; 1260lm; 12W; 200°; 3600K

Manufacturer: GTV Poland

Manufacturer part number:
LD-DC24A60-12
TME Symbol:
LD-DC24A60-12

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
E27
Colour
neutral white
Operating voltage
230V AC
Luminosity
1260lm
Power consumption
12W
Viewing angle
200°
Colour temperature
3600K
Gross weight49.15 g
Certificates
EAN code5902801270925
See other products in this category: Light sources - lighting GTV Poland,
*
LD-DC24A60-12
0 in TME stock
Net price for quantities from 1 pcs - 4.43 USDGross price for quantities from 1 pcs - 4.43 USD
Net price for quantities from 10 pcs - 4.00 USDGross price for quantities from 10 pcs - 4.00 USD
Net price for quantities from 20 pcs - 3.72 USDGross price for quantities from 20 pcs - 3.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs