+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-G4018W-30

LED lamp; G4; white warm; 12VDC; 150lm; 1.8W; 180°; 3000K

Manufacturer: GTV Poland

Manufacturer part number:
LD-G4018W-30
TME Symbol:
LD-G4018W-30

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
G4
Colour
white warm
Operating voltage
12V DC
Luminosity
150lm
Power consumption
1.8W
Viewing angle
180°
Colour temperature
3000K
Gross weight8.38 g
Certificates
EAN code5902801339042
See other products in this category: Light sources - lighting GTV Poland,
*
LD-G4018W-30
0 in TME stock
Net price for quantities from 1 pcs - 2.05 USDGross price for quantities from 1 pcs - 2.05 USD
Net price for quantities from 10 pcs - 1.92 USDGross price for quantities from 10 pcs - 1.92 USD
Net price for quantities from 20 pcs - 1.78 USDGross price for quantities from 20 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.