+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-G4P30W-30

LED lamp; G4; white warm; 12VDC; 260lm; 3W; 360°; 3000K

Manufacturer: GTV Poland

Manufacturer part number:
LD-G4P30W-30
TME Symbol:
LD-G4P30W-30

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
G4
Colour
white warm
Operating voltage
12V DC
Luminosity
260lm
Power consumption
3W
Viewing angle
360°
Colour temperature
3000K
Gross weight18.2 g
Certificates
EAN code5902801338533
See other products in this category: Light sources - lighting GTV Poland,
*
LD-G4P30W-30
7 in TME stock
Net price for quantities from 1 pcs - 2.88 USDGross price for quantities from 1 pcs - 2.88 USD
Net price for quantities from 10 pcs - 2.60 USDGross price for quantities from 10 pcs - 2.60 USD
Net price for quantities from 20 pcs - 2.42 USDGross price for quantities from 20 pcs - 2.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs