+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-G4P30W-40

LED lamp; G4; neutral white; 12VDC; 260lm; 3W; 360°; 4000K

Manufacturer: GTV Poland

Manufacturer part number:
LD-G4P30W-40
TME Symbol:
LD-G4P30W-40

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
G4
Colour
neutral white
Operating voltage
12V DC
Luminosity
260lm
Power consumption
3W
Viewing angle
360°
Colour temperature
4000K
Gross weight17.7 g
Certificates
EAN code5902801338519
See other products in this category: Light sources - lighting GTV Poland,
*
LD-G4P30W-40
5 in TME stock
Net price for quantities from 1 pcs - 2.87 USDGross price for quantities from 1 pcs - 2.87 USD
Net price for quantities from 10 pcs - 2.59 USDGross price for quantities from 10 pcs - 2.59 USD
Net price for quantities from 20 pcs - 2.41 USDGross price for quantities from 20 pcs - 2.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs