+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-PC4A65-20W

LED lamp; E27; white warm; 230VAC; 2400lm; 20W; 180°; 3000K

Manufacturer: GTV Poland

Manufacturer part number:
LD-PC4A65-20W
TME Symbol:
LD-PC4A65-20W

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
E27
Colour
white warm
Operating voltage
230V AC
Luminosity
2400lm
Power consumption
20W
Viewing angle
180°
Colour temperature
3000K
Gross weight86.8 g
Certificates
EAN code5902801398667
See other products in this category: Light sources - lighting GTV Poland,
*
LD-PC4A65-20W
8 in TME stock
Net price for quantities from 1 pcs - 5.09 USDGross price for quantities from 1 pcs - 5.09 USD
Net price for quantities from 10 pcs - 4.60 USDGross price for quantities from 10 pcs - 4.60 USD
Net price for quantities from 20 pcs - 4.27 USDGross price for quantities from 20 pcs - 4.27 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs