+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-SP-UM40/8-N

Loudspeaker; miniature,general purpose; 0.3W; 8Ω; 100÷5000Hz


Manufacturer: LOUDITY

Manufacturer part number:
LD-SP-UM40/8-N
TME Symbol:
LD-SP-UM40/8-N

Specification

Manufacturer
LOUDITY
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose, miniature
Power
0.3W
Maximum power
0.5W
Impedance
Operating temperature
-20...60°C
Sound frequency
100...5000Hz
Sound level
93dB
Resonant frequency
700Hz
Diameter
40mm
Impedance tolerance
±15%
Sound output tolerance
±3dB
Height
10.6mm
Dimensions
Gross weight13.4 g
See other products in this category: Speakers LOUDITY,
*
LD-SP-UM40/8-N
532 in TME stock
Net price for quantities from 1 pcs - 5.37 USDGross price for quantities from 1 pcs - 5.37 USD
Net price for quantities from 3 pcs - 4.04 USDGross price for quantities from 3 pcs - 4.04 USD
Net price for quantities from 10 pcs - 3.38 USDGross price for quantities from 10 pcs - 3.38 USD
Net price for quantities from 50 pcs - 2.70 USDGross price for quantities from 50 pcs - 2.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcsBag = 250 pcs