+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

70124989

Module: laser; 1mW; red; line; 635nm; 21.6÷26.4VDC; 3÷15mA; 90°


Manufacturer: PICOTRONIC

Manufacturer part number:
70124989
TME Symbol:
LD635-1-24C1000

Specification

Manufacturer
PICOTRONIC
Type of optoelectronic module
laser
Power
1mW
Colour
red
Optical head
line
Wavelength
635nm
Operating current
3...15mA
Body dimensions
Ø12x50mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Laser class
1
Electrical connection
wires
Lead length
1m
Viewing angle
90°
Supply voltage
  • 21.6...26.4V DC
Gross weight49.6 g
Certificates
See other products in this category: Laser modules PICOTRONIC,
*
70124989
0 in TME stock
Net price for quantities from 1 pcs - 82.84 USDGross price for quantities from 1 pcs - 82.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.