+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LDA102

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 3.75kV; Uce: 500mV

Manufacturer: IXYS

Manufacturer part number:
LDA102
TME Symbol:
LDA102

Specification

Manufacturer
IXYS
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
3.75kV
CTR@If
50-350%@1mA
Collector-emitter voltage
500mV
Case
DIP6
Gross weight0.402 g
Certificates
See other products in this category: Optocouplers - analog output IXYS,
*
LDA102
274 in TME stock
Net price for quantities from 1 pcs - 0.12 USDGross price for quantities from 1 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs