+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LDD030AUE-103-01

Display: LED; 7-segment; 7.62mm; 0.3"; No.char: 2; red; 4mcd; cathode

Manufacturer: WENRUN

Manufacturer part number:
LDD030AUE-103-01
TME Symbol:
LDD030AUE-103

Specification

Manufacturer
WENRUN
Type of display
LED
Kind of display
7-segment
Digit height
7.62mm
Digit height
0.3"
Number of characters
2
Colour
red
Luminosity
4mcd
Common electrode
cathode
Dimensions
15x15.5mm
Mounting
THT
Wavelength
640nm
Gross weight1.33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays WENRUN,
*
LDD030AUE-103-01
1236 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 5 pcs - 0.46 USDGross price for quantities from 5 pcs - 0.46 USD
Net price for quantities from 25 pcs - 0.40 USDGross price for quantities from 25 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 208 pcsBag = 416 pcs