+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LDM-10

Voltage indicator; 230VAC; IP20; for DIN rail mounting; LDM


Manufacturer: ZAMEL

Manufacturer part number:
LDM-10

Alternative designations: EXT10000030

TME Symbol:
LDM-10

Specification

Manufacturer
ZAMEL
Type of installation accessories
voltage indicator
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-20...45°C
Body dimensions
90x17.5x66mm
Lamp colour
red/green
Controlled parameter
230V AC 50/60Hz
Number of terminals
2
Manufacturer series
LDM
Indication
LED
Supply voltage
  • 230V AC
Gross weight59.42 g
Certificates
EAN code5903669021735
See other products in this category: Installation accessories ZAMEL,
See other products from this series.:
*
LDM-10
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.75 USDGross price for quantities from 1 pcs - 20.75 USD
Net price for quantities from 5 pcs - 19.45 USDGross price for quantities from 5 pcs - 19.45 USD
Net price for quantities from 10 pcs - 18.15 USDGross price for quantities from 10 pcs - 18.15 USD